
The SMLJ24CA is a bidirectional Zener diode with a minimum breakdown voltage of 26.7V and a maximum operating temperature of 150°C. It is packaged in a DO-214AB case and is designed for surface mount applications. The diode has a maximum reverse leakage current of 5uA and a peak pulse power of 3kW. It is lead free and RoHS compliant, making it suitable for use in a variety of electronic applications.
Sign in to ask questions about the Bourns SMLJ24CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SMLJ24CA technical specifications.
| Package/Case | DO-214AB |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 26.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 77.2A |
| Peak Pulse Power | 3kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Series | SMLJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns SMLJ24CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
