
Bidirectional Transient Voltage Suppressor (TVS) diode, 3000W peak pulse power, 33V reverse standoff voltage, and 36.7V to 40.6V breakdown voltage range. Features 56.2A peak pulse current capability and 5µA maximum reverse leakage current. Designed for surface mounting in a DO-214AB (SMC) package, operating from -55°C to 150°C. This silicon-based, single-element device offers ESD protection and is RoHS compliant.
Sign in to ask questions about the Bourns SMLJ33CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SMLJ33CA technical specifications.
| Package/Case | DO-214AB |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Height | 2.42mm |
| Length | 7.11mm |
| Max Breakdown Voltage | 40.6V |
| Min Breakdown Voltage | 36.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3kW |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 56.2A |
| Peak Pulse Power | 3kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 33V |
| RoHS Compliant | Yes |
| Series | SMLJ |
| Termination | SMD/SMT |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SMLJ33CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
