
Bidirectional transient voltage suppressor diode, 3kW peak pulse power, featuring a 40V reverse standoff voltage. This silicon diode offers a breakdown voltage range of 44.4V to 49.1V and a maximum surge current capability of 300A. Designed for surface mounting in a DO-214AB package, it operates across a temperature range of -55°C to 150°C with a low reverse leakage current of 5µA. This RoHS compliant component is ideal for voltage protection applications.
Sign in to ask questions about the Bourns SMLJ40CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SMLJ40CA technical specifications.
| Package/Case | DO-214AB |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Max Breakdown Voltage | 49.1V |
| Min Breakdown Voltage | 44.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3kW |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 300A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 46.4A |
| Peak Pulse Power | 3kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 40V |
| RoHS Compliant | Yes |
| Series | SMLJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns SMLJ40CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
