The SMLJ54A is a unidirectional Zener diode with a minimum breakdown voltage of 60V and a maximum reverse leakage current of 5uA. It can handle a maximum surge current of 300A and operates within a temperature range of -55°C to 150°C. The diode is surface mountable and packaged in a DO-214AB case, available on tape and reel. It is RoHS compliant and part of the SMLJ series.
Checking distributor stock and pricing after the page loads.
Bourns SMLJ54A technical specifications.
| Package/Case | DO-214AB |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 60V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 300A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 3.5V |
| Packaging | Tape and Reel |
| Peak Pulse Current | 34.4A |
| Peak Pulse Power | 3kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 54V |
| RoHS Compliant | Yes |
| Series | SMLJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.