
Bidirectional transient voltage suppressor diode, 3kW peak pulse power, 34.4A peak pulse current. Features 54V reverse standoff voltage, 60V minimum breakdown voltage, and 87.1V clamping voltage. This single-element silicon device operates bidirectionally with a 5µA leakage current. Packaged in a DO-214AB (SMC) surface-mount plastic case, it is RoHS compliant and suitable for tape and reel packaging.
Sign in to ask questions about the Bourns SMLJ54CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SMLJ54CA technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 87.1V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 60V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 34.4A |
| Peak Pulse Power | 3kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 60V |
| Reverse Standoff Voltage | 54V |
| RoHS Compliant | Yes |
| Series | SMLJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns SMLJ54CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.