
Bidirectional Transient Voltage Suppressor (TVS) diode offering 3kW peak pulse power and 3kW max power dissipation. Features a 7.5V reverse standoff voltage with a breakdown voltage range of 8.33V to 9.21V. Designed for surface mount applications in a DO-214AB package, this silicon component operates from -55°C to 150°C and has a peak pulse current capability of 232.6A. RoHS compliant with a maximum reverse leakage current of 5µA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SMLJ7.5CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AB |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 9.21V |
| Min Breakdown Voltage | 8.33V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3kW |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 232.6A |
| Peak Pulse Power | 3kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 7.5V |
| RoHS Compliant | Yes |
| Series | SMLJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns SMLJ7.5CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
