
This bidirectional Zener diode has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a peak pulse current of 22.8A and a peak pulse power of 3kW. The diode is packaged in a DO-214AB package and is suitable for surface mount applications. It is RoHS compliant and has a maximum reverse leakage current of 5uA.
Sign in to ask questions about the Bourns SMLJ78CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SMLJ78CA technical specifications.
| Package/Case | DO-214AB |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 86.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 22.8A |
| Peak Pulse Power | 3kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 78V |
| RoHS Compliant | Yes |
| Series | SMLJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns SMLJ78CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
