
Bidirectional Transient Voltage Suppressor Diode, 3000W peak power, featuring an 85V standoff voltage. This silicon diode offers a minimum breakdown voltage of 94.4V and a maximum clamping voltage of 137V. Designed with 2 terminals and 1 element, it operates across a temperature range of -55°C to 150°C. Packaged in a DO-214AB (SMC) plastic case, this component is RoHS compliant.
Bourns SMLJ85CA technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 85 |
| Breakdown Voltage-Min | 94.4 |
| Non-rep Peak Rev Power Dis-Max | 3000 |
| Clamping Voltage-Max | 137 |
| Breakdown Voltage-Nom | 99.4 |
| Breakdown Voltage-Max | 104.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Bourns SMLJ85CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.