
Surface mount shielded wirewound power inductor with 330µH inductance and 20% tolerance. Features a ferrite core, 1.4Ω DCR, and a maximum DC current of 200mA. Operates within a temperature range of -25°C to 105°C, with a Q factor of 40 at 100kHz. Dimensions are 6.6mm length, 4.45mm width, and 2.92mm height. Supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Bourns SRE6603-331M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.4R |
| Height | 2.92mm |
| Inductance | 330uH |
| Inductance Tolerance | 20% |
| Length | 6.6mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 200mA |
| RoHS Compliant | Yes |
| Saturation Current | 70mA |
| Self Resonant Frequency | 5MHz |
| Series | SRE6603 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4.45mm |
| RoHS | Compliant |
No datasheet is available for this part.