Surface mount fixed inductor featuring 680µH inductance with a 20% tolerance, designed for power applications. This wirewound component utilizes a ferrite core and offers a Q factor of 40 at 100kHz. It supports a maximum DC current of 180mA and has a DC resistance of 2.2Ω. The shielded construction and operating temperature range of -25°C to 105°C make it suitable for various electronic circuits. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.2R |
| Height | 2.92mm |
| Inductance | 680uH |
| Inductance Tolerance | 20% |
| Length | 6.6mm |
| Max DC Current | 180mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 180mA |
| RoHS Compliant | Yes |
| Saturation Current | 55mA |
| Self Resonant Frequency | 3MHz |
| Series | SRE6603 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4.45mm |
| RoHS | Compliant |