
Surface mount data line filter featuring 2 functions, 1.5A current rating, and 50V DC rated voltage. This shielded component utilizes a ferrite core, offering 2.7µH inductance and 1kΩ impedance at 100kHz, with a self-resonant frequency of 1.2GHz. Operating across a -40°C to 125°C temperature range, it boasts a low 60mΩ DC resistance and is packaged in a 0504 case. RoHS compliant and supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SRF0504-102Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0504 |
| Core Material | Ferrite |
| Current Rating | 1.5A |
| DC Current | 1.5A |
| DC Resistance (DCR) | 60mR |
| Depth | 5.2mm |
| Frequency | 1.2GHz |
| Height | 4.7mm |
| Impedance | 1kR |
| Inductance | 2.7uH |
| Length | 5mm |
| Max Current Rating | 1.5A |
| Max DC Current | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100MHz |
| Self Resonant Frequency | 1.2GHz |
| Series | SRF0504 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| DC Rated Voltage | 50V |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRF0504-102Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
