
Dual common mode choke for power and signal lines, featuring 6µH inductance and 3kΩ impedance at 100MHz. Designed for surface mounting with a 0.5A maximum DC current rating and 0.2Ω maximum DC resistance. Operates across a -40°C to 125°C temperature range with a 50VDC voltage rating. Dimensions are 5.2mm length, 5mm depth, and 4.7mm height.
Bourns SRF0504-302Y technical specifications.
| Mounting | Surface Mount |
| Product Length (mm) | 5.2 |
| Product Depth (mm) | 5 |
| Product Height (mm) | 4.7 |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 6uH |
| Impedance | 3k@100MHzOhm |
| Test Frequency | 100kHz |
| Maximum DC Current | 0.5A |
| Max DC Resistance | 0.2Ohm |
| Voltage Rating | 50VDC |
| Withstand Voltage | 125VDC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 32997 |
| EU RoHS | Yes |
| HTS Code | 8504504000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bourns SRF0504-302Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.