
Surface mount data line filter featuring 2 functions, 2A current rating, and 50V voltage rating. Offers 350 Ohm impedance at 100kHz with 1.1uH inductance and a 1.2GHz self-resonant frequency. Encased in a 0504 package with ferrite core material, it operates from -40°C to 125°C and is RoHS compliant.
Bourns SRF0504-351Y technical specifications.
| Package/Case | 0504 |
| Core Material | Ferrite |
| Current Rating | 2A |
| DC Current | 2A |
| DC Resistance (DCR) | 40mR |
| Depth | 5.2mm |
| Frequency | 1.2GHz |
| Height | 4.8mm |
| Impedance | 350R |
| Inductance | 1.1uH |
| Length | 5mm |
| Max Current Rating | 2A |
| Max DC Current | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100MHz |
| Self Resonant Frequency | 1.2GHz |
| Series | SRF0504 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRF0504-351Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
