
Surface mount data line filter featuring a ferrite core for EMI/RFI suppression. This 2-line filter operates up to 1.2GHz with a 4kΩ impedance and 2.8µH inductance. Rated for 50V DC and 200mA, it offers a DC resistance of 300mΩ. Packaged in a 0504 case, it operates from -40°C to 125°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SRF0504-402Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0504 |
| Core Material | Ferrite |
| Current Rating | 200mA |
| DC Current | 200mA |
| DC Resistance (DCR) | 300mR |
| Depth | 5.2mm |
| Frequency | 1.2GHz |
| Height | 4.7mm |
| Impedance | 4kR |
| Inductance | 2.8uH |
| Length | 5mm |
| Max Current Rating | 200mA |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100MHz |
| Self Resonant Frequency | 1.2GHz |
| Series | SRF0504 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| DC Rated Voltage | 50V |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRF0504-402Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
