
Surface mount data line filter featuring 2 functions, 50V DC rating, and 300mA current handling. This shielded component utilizes a ferrite core, offering 10µH inductance and 600Ω impedance at 10kHz. Operating across a -40°C to 105°C temperature range, it boasts a self-resonant frequency of 570MHz and is RoHS compliant. Packaged in a 0602 case, it is supplied on tape and reel.
Bourns SRF0602-100Y technical specifications.
| Package/Case | 0602 |
| Core Material | Ferrite |
| Current Rating | 300mA |
| Depth | 3.6mm |
| Height | 1.65mm |
| Impedance | 600R |
| Inductance | 10uH |
| Length | 6.5mm |
| Max Current Rating | 300mA |
| Max DC Current | 300mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 570MHz |
| Series | SRF0602 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 10kHz |
| Tolerance | 50% |
| DC Rated Voltage | 50V |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRF0602-100Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
