Bourns SRF0602-470Y technical specifications.
| Mounting | Surface Mount |
| Product Length (mm) | 6.5 |
| Product Depth (mm) | 3.75 |
| Product Height (mm) | 1.8 |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 47uH |
| Impedance | 140(Min)@4MHz to 1.6GHzOhm |
| Leakage Inductance | 4u(Max)H |
| Test Frequency | 10kHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.16Ohm |
| Voltage Rating | 50VDC |
| Withstand Voltage | 250VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | 32997 |
| EU RoHS | Yes |
| HTS Code | 8504504000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bourns SRF0602-470Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.