
Surface mount shielded wirewound power inductor with 14mH inductance at 100kHz, featuring a 20% tolerance. This component utilizes a ferrite core and offers a maximum DC current of 260mA with a series DCR of 24.42 Ohms and parallel DCR of 6.11 Ohms. Operating temperature range is -40°C to 125°C, with dimensions of 7.6mm (L) x 7.6mm (W) x 3.4mm (H). Packaged in tape and reel, this RoHS compliant inductor is designed for demanding applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SRF0703-102M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 6.11R |
| DC Resistance (DCR) - Series | 24.42R |
| Depth | 7.6mm |
| Height | 3.4mm |
| Inductance | 14mH |
| Inductance - Parallel | 1mH |
| Inductance - Series | 4mH |
| Length | 7.6mm |
| Max DC Current | 260mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 260mA |
| RoHS Compliant | Yes |
| Series | SRF0703 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRF0703-102M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.