
Shielded, general-purpose inductor with 1µH inductance and 20% tolerance. Features a ferrite core, two elements, and a 3030 SMD package. Maximum DC current is 5.25A, with a DC resistance of 72mΩ (series) and 13.5mΩ (parallel). Operating temperature range is -40°C to 125°C. RoHS compliant and supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SRF0703-1R0M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 13.5mR |
| DC Resistance (DCR) - Series | 72mR |
| Height | 3.4mm |
| Inductance | 1uH |
| Inductance - Parallel | 1uH |
| Inductance - Series | 4uH |
| Length | 7.6mm |
| Max DC Current | 5.25A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 5.25A |
| RoHS Compliant | Yes |
| Series | SRF0703 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRF0703-1R0M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
