
Surface mount shielded wirewound power inductor with 2.2µH inductance and 20% tolerance. Features a ferrite core, dual coils, and a maximum DC current rating of 4.11A. Operating temperature range is -40°C to 125°C. Dimensions are 7.6mm length, 7.6mm width, and 3.4mm height. DC resistance is 21.7mΩ (parallel) and 132mΩ (series).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SRF0703-2R2M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SRF0703-2R2M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 21.7mR |
| DC Resistance (DCR) - Series | 132mR |
| Height | 3.4mm |
| Inductance | 2.2uH |
| Inductance - Parallel | 2.2uH |
| Inductance - Series | 8.8uH |
| Length | 7.6mm |
| Max DC Current | 4.11A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 4.11A |
| RoHS Compliant | Yes |
| Series | SRF0703 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRF0703-2R2M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
