
Surface mount fixed inductor featuring a shielded, wirewound ferrite core. Offers 33µH inductance with a 20% tolerance and a self-resonant frequency of 100kHz. Rated for 1.31A RMS current and operates within a -40°C to 125°C temperature range. DC resistance is 240mΩ (parallel) and 1Ω (series). Dimensions are 7.6mm x 7.6mm x 3.4mm.
Bourns SRF0703-330M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 240mR |
| DC Resistance (DCR) - Series | 1R |
| Height | 3.4mm |
| Inductance | 33uH |
| Inductance - Parallel | 33uH |
| Inductance - Series | 132uH |
| Inductance Tolerance | 20% |
| Length | 7.6mm |
| Max DC Current | 1.31A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.31A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100kHz |
| Series | SRF0703 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRF0703-330M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.