
Surface mount shielded wirewound fixed inductor with 3.3µH inductance and 20% tolerance. Features a ferrite core, 3.31A maximum DC current, and 100kHz self-resonant frequency. DC resistance is 31.6mΩ (parallel) and 182mΩ (series). Operating temperature range is -40°C to 125°C. Dimensions are 7.6mm (length) x 7.6mm (width) x 3.4mm (height).
Bourns SRF0703-3R3M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 31.6mR |
| DC Resistance (DCR) - Series | 182mR |
| Height | 3.4mm |
| Inductance | 3.3uH |
| Inductance - Parallel | 3.3uH |
| Inductance - Series | 13.2uH |
| Inductance Tolerance | 20% |
| Length | 7.6mm |
| Max DC Current | 3.31A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3.31A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100kHz |
| Series | SRF0703 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRF0703-3R3M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.