
Shielded wirewound surface mount inductor with 47µH inductance and 20% tolerance. Features a ferrite core, dual coil design, and a maximum DC current of 1.08A. Offers a DC resistance of 338mΩ (parallel) and 1.28Ω (series), with a self-resonant frequency of 100kHz. Operates within a temperature range of -40°C to 125°C. Packaged in tape and reel for automated assembly.
Bourns SRF0703-470M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 338mR |
| DC Resistance (DCR) - Series | 1.28R |
| Depth | 7.6mm |
| Height | 3.4mm |
| Inductance | 47uH |
| Inductance - Parallel | 47uH |
| Inductance - Series | 188uH |
| Inductance Tolerance | 20% |
| Length | 7.6mm |
| Max DC Current | 1.08A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.08A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100kHz |
| Series | SRF0703 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRF0703-470M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
