Shielded, general-purpose, dual-element inductor with 6.8µH inductance and 20% tolerance. Features a ferrite core, surface-mount termination, and a 3030 package size with dimensions of 7.6mm x 7.6mm x 3.4mm. Offers a maximum DC current of 2.55A, a DC resistance of 285mΩ (series), and operates within a temperature range of -40°C to 125°C. This RoHS compliant component is supplied on tape and reel.
Bourns SRF0703-6R8M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 65.8mR |
| DC Resistance (DCR) - Series | 285mR |
| Height | 3.4mm |
| Inductance | 6.8uH |
| Inductance - Parallel | 6.8uH |
| Inductance - Series | 27.2uH |
| Inductance Tolerance | 20% |
| Length | 7.6mm |
| Max DC Current | 2.55A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.55A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100kHz |
| Series | SRF0703 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 7.6mm |
| RoHS | Compliant |
No datasheet is available for this part.