
Surface mount shielded wirewound power inductor with 330nH inductance and 20% tolerance. Features a ferrite core, dual coils, and a maximum DC current rating of 6.19A. Offers low DC resistance of 9.2mΩ (parallel) and 40mΩ (series), with a self-resonant frequency of 100kHz. Operates within a temperature range of -40°C to 125°C.
Sign in to ask questions about the Bourns SRF0703-R33M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SRF0703-R33M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 3.1A |
| DC Resistance (DCR) | 20mR |
| DC Resistance (DCR) - Parallel | 9.2mR |
| DC Resistance (DCR) - Series | 40mR |
| Height | 0.142inch |
| Inductance | 330nH |
| Inductance - Parallel | 330nH |
| Inductance - Series | 1.32uH |
| Inductance Tolerance | 20% |
| Length | 0.299inch |
| Max DC Current | 6.19A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 6.19A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100kHz |
| Series | SRF0703 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRF0703-R33M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.