This dual shielded power inductor from Bourns is designed for general-purpose applications and is suitable for use in power inductor applications. It features a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The inductor has a rated current of 1.83 amps and a DC resistance of 0.119 ohms. It has a nominal inductance of 15 microhenries. The inductor is packaged in a dual in-line configuration with dimensions of 7.6 millimeters in length, 7.6 millimeters in width, and 3.4 millimeters in height.
Bourns SRF0703A-150M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Number of Functions | 2 |
| Package Length | 7.6 |
| Tolerance | 20 |
| Package Width | 7.6 |
| Package Height | 3.4 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 15 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.119 |
| Rated Current-Max | 1.83 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Bourns SRF0703A-150M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.