The SRF0703A-331M is a dual inductor from Bourns with a nominal inductance of 330uH and a maximum operating temperature of 125 degrees Celsius. It has a rated current of 0.42A and a tolerance of 20%. The inductor is shielded and has a DC resistance of 2.16 ohms. It is designed for surface mount applications and has a package height of 3.4mm.
Bourns SRF0703A-331M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Number of Functions | 2 |
| Package Length | 7.6 |
| Tolerance | 20 |
| Package Width | 7.6 |
| Package Height | 3.4 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 330 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 2.16 |
| Rated Current-Max | 0.42 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Bourns SRF0703A-331M to view detailed technical specifications.
No datasheet is available for this part.