The SRF0703A-470M is a dual in-line, surface mount inductor from Bourns with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a 20% tolerance and a maximum rated current of 1.08 amps. The inductor has a nominal inductance of 47 microhenries and a DC resistance of 0.338 ohms. It is designed for power inductor applications and is shielded for reduced electromagnetic interference.
Bourns SRF0703A-470M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Number of Functions | 2 |
| Package Length | 7.6 |
| Tolerance | 20 |
| Package Width | 7.6 |
| Package Height | 3.4 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.338 |
| Rated Current-Max | 1.08 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Bourns SRF0703A-470M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.