The SRF0703A-8R2M is a dual inductor from Bourns with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a tolerance of 20% and a rated current maximum of 2.19 amps. The inductor is shielded and has a DC resistance of 0.0772 ohms. It is a surface mount fixed inductor with a package length, width, and height of 7.6mm, 7.6mm, and 3.4mm respectively. The inductor is suitable for power inductor applications and has a test frequency of 0.1 Hz.
Bourns SRF0703A-8R2M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Number of Functions | 2 |
| Package Length | 7.6 |
| Tolerance | 20 |
| Package Width | 7.6 |
| Package Height | 3.4 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 8.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0772 |
| Rated Current-Max | 2.19 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Bourns SRF0703A-8R2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.