
Dual common mode choke for power and signal lines, featuring 1mH inductance and 1.5kΩ impedance at 100kHz. Designed for surface mount (SMD/SMT) with a 0905 package, it handles up to 800mA DC current with a low 310mΩ DCR. Operating temperature range is -40°C to 105°C, with a self-resonant frequency of 15MHz. This RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Bourns SRF0905-102Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SRF0905-102Y technical specifications.
| Package/Case | 0905 |
| Core Material | Ferrite |
| Current Rating | 800mA |
| DC Current | 800mA |
| DC Resistance (DCR) | 310mR |
| Depth | 6.3mm |
| Frequency | 15MHz |
| Height | 5mm |
| Impedance | 1.5kR |
| Inductance | 1mH |
| Length | 9.2mm |
| Material | Polymer |
| Max DC Current | 800mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Self Resonant Frequency | 15MHz |
| Series | SRF0905 |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 50% |
| DC Rated Voltage | 50V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRF0905-102Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.