
Surface mount data line filter featuring 2 functions, a 50V DC rating, and a 600mA current capacity. This ferrite core filter offers 2mH inductance and 3kΩ impedance at 100kHz, with a self-resonant frequency of 5MHz. Designed for data line EMI/RFI suppression, it operates within a -40°C to 105°C temperature range and is RoHS compliant. The 0905 package measures 9.2mm x 6.3mm x 5mm.
Sign in to ask questions about the Bourns SRF0905-202Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SRF0905-202Y technical specifications.
| Package/Case | 0905 |
| Core Material | Ferrite |
| Current Rating | 600mA |
| Depth | 6.3mm |
| Frequency | 5MHz |
| Height | 5mm |
| Impedance | 3kR |
| Inductance | 2mH |
| Length | 9.2mm |
| Material | Polymer |
| Max Current Rating | 600mA |
| Max DC Current | 600mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Self Resonant Frequency | 5MHz |
| Series | SRF0905 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 50% |
| DC Rated Voltage | 50V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRF0905-202Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
