Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SRF0905-400Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Product Length (mm) | 9.5 |
| Product Depth (mm) | 6.3 |
| Product Height (mm) | 5.3 |
| Type | Data Line/Power Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 40uH |
| Impedance | 800(Min)Ohm |
| Leakage Inductance | 18u(Max)H |
| Test Frequency | 1kHz |
| Maximum DC Current | 0.9A |
| Max DC Resistance | 0.25Ohm |
| Voltage Rating | 80VDC |
| Withstand Voltage | 500VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | 32997 |
| EU RoHS | Yes |
| HTS Code | 8504504000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bourns SRF0905-400Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.