
Dual 50µH common mode choke for power and signal lines, featuring 1.5kΩ impedance at 1kHz and an 800mA current rating. This surface mount component offers a low 320mΩ DC resistance and operates within a -40°C to 105°C temperature range. Constructed with a ferrite core and polymer material, it is housed in a 0905 package and is RoHS compliant.
Bourns SRF0905-500Y technical specifications.
| Package/Case | 0905 |
| Core Material | Ferrite |
| Current Rating | 800mA |
| DC Current | 800mA |
| DC Resistance (DCR) | 320mR |
| Depth | 6.3mm |
| Frequency | 100MHz |
| Height | 5mm |
| Impedance | 1.5kR |
| Inductance | 50uH |
| Length | 9.2mm |
| Material | Polymer |
| Max DC Current | 800mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Self Resonant Frequency | 100MHz |
| Series | SRF0905 |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 30% |
| DC Rated Voltage | 80V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRF0905-500Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
