
Dual common mode choke, 500µH inductance, 1kΩ impedance at 100kHz, rated for 1A DC current. Features a ferrite core, 150mΩ DC resistance, and a 20MHz self-resonant frequency. Packaged in a 0905 SMD case with tape and reel packaging. Operates from -40°C to 105°C, with 50% inductance tolerance and 50V DC rated voltage.
Bourns SRF0905-501Y technical specifications.
| Package/Case | 0905 |
| Core Material | Ferrite |
| Current Rating | 1A |
| DC Current | 1A |
| DC Resistance (DCR) | 150mR |
| Depth | 6.3mm |
| Frequency | 20MHz |
| Height | 5mm |
| Impedance | 1kR |
| Inductance | 500uH |
| Length | 9.2mm |
| Material | Polymer |
| Max DC Current | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Self Resonant Frequency | 20MHz |
| Series | SRF0905 |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 50% |
| DC Rated Voltage | 50V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRF0905-501Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
