Sign in to ask questions about the Bourns SRF0905A-102Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SRF0905A-102Y technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Width | 6 |
| Length | 9.2 |
| Number of Functions | 2 |
| Screening Level | AEC-Q200 |
| Height | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns SRF0905A-102Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.