
The SRF1006-251Y is a dual common mode choke with a mounting type of surface mount. It has a product length of 10.3mm, product depth of 9mm, and product height of 6.5mm. The inductance is 250uH, impedance is 400 ohms at frequencies between 5MHz and 100MHz, and leakage inductance is 3.2uH maximum. The maximum DC current is 1.19A, max DC resistance is 0.035 ohms, and voltage rating is 50VDC. The withstand voltage is 1kVrms, and operating temperature range is from -40 to 105 degrees Celsius.
Sign in to ask questions about the Bourns SRF1006-251Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SRF1006-251Y technical specifications.
| Mounting | Surface Mount |
| Product Length (mm) | 10.3 |
| Product Depth (mm) | 9 |
| Product Height (mm) | 6.5 |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 250uH |
| Impedance | 400(Min)@5MHz to 100MHzOhm |
| Leakage Inductance | 3.2u(Max)H |
| Test Frequency | 100kHz |
| Maximum DC Current | 1.19A |
| Max DC Resistance | 0.035Ohm |
| Voltage Rating | 50VDC |
| Withstand Voltage | 1kVrms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | 32997 |
| EU RoHS | Yes |
| HTS Code | 8504504000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bourns SRF1006-251Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.