
The SRF1010DA-100M is a shielded general purpose inductor with a nominal inductance of 10uH and a maximum rated current of 5.6A. It operates over a temperature range of -55°C to 155°C and is designed for surface mount applications. The inductor is shielded and intended for use in RF applications.
Sign in to ask questions about the Bourns SRF1010DA-100M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SRF1010DA-100M technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Number of Functions | 2 |
| Package Length | 12 |
| Tolerance | 20 |
| Package Width | 9.6 |
| Package Height | 11.3 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.0326 |
| Rated Current-Max | 5.6 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 12 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns SRF1010DA-100M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.