The SRF1010DA-150M is a surface mount general purpose inductor with a shielded design and dual ended terminal placement. It has a nominal inductance of 15uH and a maximum rated current of 4.6A. The inductor operates over a temperature range of -55 to 155 degrees Celsius. It is suitable for use in RF inductor applications.
Bourns SRF1010DA-150M technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Number of Functions | 2 |
| Package Length | 12 |
| Tolerance | 20 |
| Package Width | 9.6 |
| Package Height | 11.3 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 15 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.0455 |
| Rated Current-Max | 4.6 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 10 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.