The SRF1010DA-7R5M is a general purpose inductor with a nominal inductance of 7.5uH and a tolerance of 20%. It has a maximum operating temperature of 155 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The inductor is designed for surface mount applications and has a shielded construction. It has a DC resistance of 0.028 ohms and a self resonance frequency of 14 MHz. The inductor is rated for a maximum current of 6.8 amps and is suitable for use in RF inductor applications.
Sign in to ask questions about the Bourns SRF1010DA-7R5M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SRF1010DA-7R5M technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Number of Functions | 2 |
| Package Length | 12 |
| Tolerance | 20 |
| Package Width | 9.6 |
| Package Height | 11.3 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 7.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.028 |
| Rated Current-Max | 6.8 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 14 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns SRF1010DA-7R5M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.