The SRF1010DA-R43M is a 4-terminal general purpose inductor from Bourns with a nominal inductance of 0.43uH and a tolerance of 20%. It is designed for use in RF inductor applications and has a maximum operating temperature of 155 degrees Celsius. The inductor has a maximum rated current of 27A and a self-resonance frequency of 60MHz. It is shielded and has a DC resistance of 0.0023 ohms. The inductor is available in a 4738 package type and is suitable for surface mount applications.
Bourns SRF1010DA-R43M technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Number of Functions | 2 |
| Package Length | 12 |
| Tolerance | 20 |
| Package Width | 9.6 |
| Package Height | 11.3 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.43 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.0023 |
| Rated Current-Max | 27 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 60 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.