
Surface mount shielded wirewound power inductor featuring 10µH inductance with a 20% tolerance. Offers parallel inductance of 10µH and series inductance of 40µH, operating at a frequency of 100KHz. Maximum DC current handling is 5.35A, with a DC resistance of 24.6mΩ (parallel) and 93.4mΩ (series). Constructed with a ferrite core, this component operates within a temperature range of -40°C to 125°C and is supplied in tape and reel packaging.
Sign in to ask questions about the Bourns SRF1260-100M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SRF1260-100M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 24.6mR |
| DC Resistance (DCR) - Series | 93.4mR |
| Depth | 12.5mm |
| Height | 6mm |
| Inductance | 10uH |
| Inductance - Parallel | 10uH |
| Inductance - Series | 40uH |
| Length | 12.5mm |
| Max DC Current | 5.35A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 5.35A |
| RoHS Compliant | Yes |
| Series | SRF1260 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRF1260-100M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
