
Shielded, general-purpose inductor with 100µH inductance and 20% tolerance. Features a ferrite core, two coils, and a 1.78A current rating. Surface mountable with a 12.5mm x 12.5mm x 6mm footprint. Operates from -40°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Bourns SRF1260-101M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SRF1260-101M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.78A |
| DC Resistance (DCR) - Parallel | 171mR |
| DC Resistance (DCR) - Series | 656mR |
| Depth | 12.5mm |
| Height | 6mm |
| Inductance | 100uH |
| Inductance - Parallel | 100uH |
| Inductance - Series | 400uH |
| Length | 12.5mm |
| Max DC Current | 1.78A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.78A |
| RoHS Compliant | Yes |
| Series | SRF1260 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRF1260-101M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
