
Surface mount shielded wirewound power inductor featuring a ferrite core. Offers inductance values of 1mH (parallel) and 4mH (series), with a primary inductance of 14mH. Rated for 570mA RMS and DC current, with a tolerance of 20%. Operating temperature range from -40°C to 125°C. DCR is 1.854 Ohms (parallel) and 6.782 Ohms (series). Packaged in tape and reel.
Sign in to ask questions about the Bourns SRF1260-102M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SRF1260-102M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 1.854R |
| DC Resistance (DCR) - Series | 6.782R |
| Height | 0.244inch |
| Inductance | 14mH |
| Inductance - Parallel | 1mH |
| Inductance - Series | 4mH |
| Length | 0.492inch |
| Max DC Current | 570mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 570mA |
| RoHS Compliant | Yes |
| Series | SRF1260 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRF1260-102M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
