Shielded, ferrite-core, general-purpose inductor with 15µH inductance and 20% tolerance. Features a 2-element design with parallel inductance of 15µH and series inductance of 60µH. Operates within a temperature range of -40°C to 125°C, supporting a maximum DC current of 4.27A. Surface mountable with a nonstandard package, dimensions of 12.5mm x 12.5mm x 6mm, and RoHS compliant.
Sign in to ask questions about the Bourns SRF1260-150M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SRF1260-150M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 32.9mR |
| DC Resistance (DCR) - Series | 125mR |
| Height | 6mm |
| Inductance | 15uH |
| Inductance - Parallel | 15uH |
| Inductance - Series | 60uH |
| Inductance Tolerance | 20% |
| Length | 12.5mm |
| Max DC Current | 4.27A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 4.27A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100kHz |
| Series | SRF1260 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRF1260-150M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.