This 2-coil ferrite inductor has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a DC resistance of 972mR in series and 254mR in parallel. The inductor is shielded and has a tolerance of 20%. It is available in a nonstandard package and is RoHS compliant.
Sign in to ask questions about the Bourns SRF1260-151M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SRF1260-151M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 254mR |
| DC Resistance (DCR) - Series | 972mR |
| Height | 0.244inch |
| Inductance - Parallel | 150uH |
| Inductance - Series | 600uH |
| Length | 0.492inch |
| Max DC Current | 1.48A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.48A |
| RoHS Compliant | Yes |
| Series | SRF1260 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRF1260-151M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.