Surface mount shielded wirewound power inductor with a ferrite core. Features dual inductance options of 1µH (parallel) and 4µH (series) with a 30% tolerance. Offers a maximum DC current of 15A and RMS current of 15A, with low DC resistance of 6.2mΩ (parallel) and 26mΩ (series). Operating temperature range is -40°C to 125°C. Packaged in tape and reel.
Sign in to ask questions about the Bourns SRF1260-1R0Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SRF1260-1R0Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 6.2mR |
| DC Resistance (DCR) - Series | 26mR |
| Height | 0.244inch |
| Inductance | 1uH |
| Inductance - Parallel | 1uH |
| Inductance - Series | 4uH |
| Inductance Tolerance | 20% |
| Length | 0.492inch |
| Max DC Current | 15A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 15A |
| RoHS Compliant | Yes |
| Series | SRF1260 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 30% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRF1260-1R0Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.