The Bourns SRF1260-1R5M is a 2-coil ferrite inductor with a nominal inductance of 1.5uH and a tolerance of 20%. It is designed for surface mount applications and has a maximum DC current rating of 13.8A. The inductor operates over a temperature range of -40°C to 125°C and is packaged in tape and reel quantities of 400. It is compliant with RoHS regulations but not Reach SVHC.
Bourns SRF1260-1R5M technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Height | 6mm |
| Inductance | 1.5uH |
| Inductance - Parallel | 1.5uH |
| Inductance - Series | 6uH |
| Inductance Tolerance | 20% |
| Length | 12.5mm |
| Max DC Current | 13.8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Coils | 2 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100kHz |
| Series | SRF1260 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 12.5mm |
| RoHS | Compliant |
No datasheet is available for this part.