
Surface mount shielded wirewound power inductor with 1.5µH inductance and 30% tolerance. Features a ferrite core, dual coil configuration, and a maximum DC current of 13.8A. Offers low DC resistance with series DCR at 30.2mΩ and parallel DCR at 7.3mΩ. Operates across a temperature range of -40°C to 125°C and is supplied in tape and reel packaging.
Sign in to ask questions about the Bourns SRF1260-1R5Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SRF1260-1R5Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 7.3mR |
| DC Resistance (DCR) - Series | 30.2mR |
| Height | 0.244inch |
| Inductance | 1.5uH |
| Inductance - Parallel | 1.5uH |
| Inductance - Series | 6uH |
| Inductance Tolerance | 20% |
| Length | 0.492inch |
| Max DC Current | 13.8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 13.8A |
| RoHS Compliant | Yes |
| Series | SRF1260 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 30% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRF1260-1R5Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
