
Shielded, general-purpose fixed inductor featuring a ferrite core and surface mount termination. Offers 22µH inductance with a 20% tolerance, designed for a maximum DC current of 3.7A. Operating temperature range spans from -40°C to 125°C. Dimensions are 12.5mm x 12.5mm x 6mm. This RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Bourns SRF1260-220M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SRF1260-220M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 45.1mR |
| DC Resistance (DCR) - Series | 172mR |
| Depth | 12.5mm |
| Height | 6mm |
| Inductance | 2288uH |
| Inductance - Parallel | 22uH |
| Inductance - Series | 88uH |
| Length | 12.5mm |
| Max DC Current | 3.7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3.7A |
| RoHS Compliant | Yes |
| Series | SRF1260 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRF1260-220M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
