
Shielded, general-purpose fixed inductor featuring 220µH inductance with a 20% tolerance. This ferrite-core, surface-mount component offers a maximum DC current of 1.19A and operates within a temperature range of -40°C to 125°C. It includes two coils, with series inductance at 880µH and parallel inductance at 220µH, and a series DC resistance of 1.416Ω. The inductor measures 12.5mm in length, width, and depth, with a height of 6mm, and is supplied in tape and reel packaging.
Sign in to ask questions about the Bourns SRF1260-221M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SRF1260-221M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 354mR |
| DC Resistance (DCR) - Series | 1.416R |
| Depth | 12.5mm |
| Height | 6mm |
| Inductance | 220uH |
| Inductance - Parallel | 220uH |
| Inductance - Series | 880uH |
| Length | 12.5mm |
| Max DC Current | 1.19A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.19A |
| RoHS Compliant | Yes |
| Series | SRF1260 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRF1260-221M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
