
The Bourns SRF1260-2R2M is a 2-phase ferrite inductor with a nominal inductance of 2.2uH and a tolerance of 20%. It has a maximum DC current rating of 10.9A and is designed for surface mount applications. The inductor operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. It is available in a tape and reel packaging format with 400 units per package.
Bourns SRF1260-2R2M technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 8.5mR |
| Height | 6mm |
| Inductance | 2.2uH |
| Inductance - Parallel | 2.2uH |
| Inductance - Series | 8.8uH |
| Inductance Tolerance | 20% |
| Length | 12.5mm |
| Max DC Current | 10.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Coils | 2 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 10.9A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100kHz |
| Series | SRF1260 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 12.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
